Part Details for YB225CWCKG01-N-CB by NKK Switches
Overview of YB225CWCKG01-N-CB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB225CWCKG01-N-CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1453
|
Newark | Panel Sealed Pushbutton |Nkk Switches YB225CWCKG01-N-CB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8100 / $39.5700 | Buy Now |
DISTI #
3937-YB225CWCKG01-N-CB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$33.0000 / $49.8400 | Buy Now |
DISTI #
YB225CWCKG01-N-CB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2700 | Buy Now |
DISTI #
633-YB225CWCKG01NCB
|
Mouser Electronics | Pushbutton Switches Series YB2 Non-Illum Pushbutton RoHS: Compliant | 0 |
|
$28.2700 / $30.2500 | Order Now |
DISTI #
71046357
|
RS | Switch, P/B, Sealed, DPDT, ON-(ON), N.O/N.C, Non-Illum, W/Cap, 0.4VA, 28VAC/DC | NKK Switches YB225CWCKG01-N-CB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5500 / $28.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$21.7400 | Buy Now |
DISTI #
YB225CWCKG01-N-CB
|
TTI | Pushbutton Switches Series YB2 Non-Illum Pushbutton Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$21.2300 / $25.8400 | Buy Now |
|
Powell Electronics | PANEL SEALED PUSHBUTTON Min Qty: 1 | 25 |
|
$18.1500 / $27.4100 | Buy Now |
Part Details for YB225CWCKG01-N-CB
YB225CWCKG01-N-CB CAD Models
YB225CWCKG01-N-CB Part Data Attributes
|
YB225CWCKG01-N-CB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB225CWCKG01-N-CB
NKK Switches
Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Type | M16P1 | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |
Alternate Parts for YB225CWCKG01-N-CB
This table gives cross-reference parts and alternative options found for YB225CWCKG01-N-CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB225CWCKG01-N-CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB225CWSKG01-N-S | Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | YB225CWCKG01-N-CB vs YB225CWSKG01-N-S |
YB225CWSSG01-N-CB | Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | YB225CWCKG01-N-CB vs YB225CWSSG01-N-CB |
YB225CWSSG01-N-JB | Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | YB225CWCKG01-N-CB vs YB225CWSSG01-N-JB |
YB225CWSSG01-N-S | Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | YB225CWCKG01-N-CB vs YB225CWSSG01-N-S |
YB225CWSSG01-N-FB | Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | YB225CWCKG01-N-CB vs YB225CWSSG01-N-FB |
YB225CWSSG01-N-EB | Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | YB225CWCKG01-N-CB vs YB225CWSSG01-N-EB |
YB225CWCSG01-N-S | Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | YB225CWCKG01-N-CB vs YB225CWCSG01-N-S |