There are no models available for this part yet.
Overview of YB25CKW01-5C12-JC by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G55C12162T1EU | Amphenol Communications Solutions | G55C Series,Socket Contact,2.54Mm Pitch,G/F,Crimping Type,Awg #22~#24 | |
G55C1214DEU | Amphenol Communications Solutions | 2.54 pitch BMI cable side terminal | |
G55C12161T1EU | Amphenol Communications Solutions | G55C Series,Socket Contact,2.54Mm Pitch,G/F,Crimping Type,Awg #26~#30 |
CAD Models for YB25CKW01-5C12-JC by NKK Switches
Part Data Attributes for YB25CKW01-5C12-JC by NKK Switches
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Length
|
0.327 inch
|
Actuator Travel
|
3 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
STANDARDS: CSA; UL
|
Body Color
|
BLACK
|
Body Height
|
17 mm
|
Body Length or Diameter
|
15 mm
|
Bushing Diameter
|
0.63 inch
|
Bushing Length
|
0.37 inch
|
Bushing Type
|
M16P1
|
Center Contact Material
|
SILVER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@250VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@30VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
RED LED
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
2.75 N
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
Tin (Sn)
|
Terminal Length
|
0.288 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for YB25CKW01-5C12-JC
This table gives cross-reference parts and alternative options found for YB25CKW01-5C12-JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB25CKW01-5C12-JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB225CWSKW01-6F-HB | Pushbutton Switch | NKK Switches | YB25CKW01-5C12-JC vs YB225CWSKW01-6F-HB |
YB225CWCPW01-6B-HB | Pushbutton Switch | NKK Switches | YB25CKW01-5C12-JC vs YB225CWCPW01-6B-HB |
YB225CWCPW01-5D-HB | Pushbutton Switch | NKK Switches | YB25CKW01-5C12-JC vs YB225CWCPW01-5D-HB |
YB225CWSKW01-5F12-HB | Pushbutton Switch | NKK Switches | YB25CKW01-5C12-JC vs YB225CWSKW01-5F12-HB |
YB225CWSPW01-5D12-HB | Pushbutton Switch | NKK Switches | YB25CKW01-5C12-JC vs YB225CWSPW01-5D12-HB |
YB225CWCKW01-N-HB | Pushbutton Switch | NKK Switches | YB25CKW01-5C12-JC vs YB225CWCKW01-N-HB |
YB225CWSKW01-N-HB | Pushbutton Switch | NKK Switches | YB25CKW01-5C12-JC vs YB225CWSKW01-N-HB |
YB225CWSPW01-5D-HB | Pushbutton Switch | NKK Switches | YB25CKW01-5C12-JC vs YB225CWSPW01-5D-HB |
YB225CWSKW01-5C12-HB | Pushbutton Switch | NKK Switches | YB25CKW01-5C12-JC vs YB225CWSKW01-5C12-HB |
YB225CWCKW01-5D05-HB | Pushbutton Switch | NKK Switches | YB25CKW01-5C12-JC vs YB225CWCKW01-5D05-HB |