YB25CKW01-FB
NKK Switches
Description: Pushbutton Switch

Overview of YB25CKW01-FB by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for YB25CKW01-FB by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 633-YB25CKW01-FB
Mouser Electronics Pushbutton Switches DPDT ON-(ON) GRN RND SILVER RoHS: Compliant 0
  • 1 $14.2200
  • 25 $12.9300
  • 50 $11.8500
  • 100 $10.5300
  • 200 $10.1500
  • 500 $9.8100
$9.8100 / $14.2200 Order Now

CAD Models for YB25CKW01-FB by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YB25CKW01-FB by NKK Switches

YB25CKW01-FB
NKK Switches
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.327 inch
Actuator Travel
3 mm
Actuator Type
ROUND BUTTON TYPE
Additional Feature
APPROVALS: CSA; UL
Body Color
BLACK
Body Height
17 mm
Body Length or Diameter
16 mm
Bushing Diameter
0.629 inch
Bushing Length
0.37 inch
Bushing Type
M16P1
Center Contact Material
SILVER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@30VDC
Contact Function
ON-(ON)
Contact Resistance
0.05 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER ALLOY
End Contact Plating
SILVER
Housing Material
GLASS FILLED POLYAMIDE
Illumination
NON-ILLUMINATED
Insulation Resistance
200000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
Mounting Feature
PANEL MOUNT
Operating Force-Max
2.75 N
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Sealing
EPOXY TERMINAL SEALED; MOISTURE PROOF
Solderability
HAND
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.288 inch
Terminal Material
PHOSPHOR BRONZE
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. YB25CKW01-FB
    NKK Switches
    Pushbutton Switch
    VS

Related Parts for YB25CKW01-FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YB25CKW01-FB by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YB25CKW01-FB by NKK Switches

Select Manufacturer
Which Manufacturer of YB25CKW01-FB would you like to use for your alert(s)?
  • Please alert me when YB25CKW01-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YB25CKW01-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YB25CKW01-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YB25CKW01-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YB25CKW01-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YB25CKW01-FB by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: