Part Details for YB25SKG01-CB by NKK Switches
Overview of YB25SKG01-CB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB25SKG01-CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1647
|
Newark | Short Body Pushbutton |Nkk Switches YB25SKG01-CB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 / $24.5600 | Buy Now |
DISTI #
YB25SKG01-CB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
19 In Stock |
|
$9.8750 / $16.2000 | Buy Now |
DISTI #
633-YB25SKG01-CB
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) RED SQR GOLD RoHS: Compliant | 0 |
|
$14.6600 / $17.4800 | Order Now |
DISTI #
71046532
|
RS | Switch, P/B, DPDT, ON-(ON),Square, Non-Illuminated, Red/White Cap,0.4VA,28VAC/DC, QC | NKK Switches YB25SKG01-CB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2300 / $16.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$12.0300 | Buy Now |
DISTI #
YB25SKG01-CB
|
TTI | Pushbutton Switches DPDT ON-(ON) RED SQR GOLD Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.7500 / $15.3200 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 20 |
|
$10.0500 / $15.1700 | Buy Now |
Part Details for YB25SKG01-CB
YB25SKG01-CB CAD Models
YB25SKG01-CB Part Data Attributes
|
YB25SKG01-CB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB25SKG01-CB
NKK Switches
Short Body Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: Red (White Filter/Diffuser); Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |