Part Details for YB25WCKG01-GB by NKK Switches
Overview of YB25WCKG01-GB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB25WCKG01-GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3136
|
Newark | Short Body Pushbutton |Nkk Switches YB25WCKG01-GB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6200 / $28.1300 | Buy Now |
DISTI #
3937-YB25WCKG01-GB-ND
|
DigiKey | SHORT BODY PUSHBUTTON/ILLUMINATE Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$20.9273 / $31.6000 | Buy Now |
DISTI #
YB25WCKG01-GB-ND
|
DigiKey | SHORT BODY PUSHBUTTON/ILLUMINATE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5600 | Buy Now |
DISTI #
633-YB25WCKG01-GB
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) BLU RND GOLD W/ PANEL SEAL RoHS: Compliant | 11 |
|
$18.5600 / $21.7000 | Buy Now |
DISTI #
71046575
|
RS | Switch, P/B, Sealed, DPDT, ON-(ON),Round, Non-Illum, Blue/White Cap,0.4A,28VAC/DC, QC | NKK Switches YB25WCKG01-GB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4300 / $18.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$13.7700 | Buy Now |
DISTI #
YB25WCKG01-GB
|
TTI | Pushbutton Switches DPDT ON-(ON) BLU RND GOLD W/ PANEL SEAL Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.7100 / $19.1300 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 10 |
|
$11.5100 / $17.3800 | Buy Now |
Part Details for YB25WCKG01-GB
YB25WCKG01-GB CAD Models
YB25WCKG01-GB Part Data Attributes
|
YB25WCKG01-GB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB25WCKG01-GB
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.327 inch | |
Actuator Travel | 3 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Additional Feature | APPROVALS: CSA; UL, SEALING: SPLASH PROOF | |
Body Color | BLACK | |
Body Height | 17 mm | |
Body Length or Diameter | 16 mm | |
Bushing Diameter | 0.629 inch | |
Bushing Length | 0.37 inch | |
Bushing Type | M16P1 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; MOISTURE PROOF | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER/QUICK CONNECT |