Part Details for YB25WCKW01-05-EB by NKK Switches
Overview of YB25WCKW01-05-EB by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB25WCKW01-05-EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71935025
|
RS | Pushbutton Switch, Sealed, DPDT, ON-(ON),Round,5V Lamp, Yellow/Wht Cap,3A,125VAC, QC | NKK Switches YB25WCKW01-05-EB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8700 / $16.3100 | RFQ |
Part Details for YB25WCKW01-05-EB
YB25WCKW01-05-EB CAD Models
YB25WCKW01-05-EB Part Data Attributes
|
YB25WCKW01-05-EB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB25WCKW01-05-EB
NKK Switches
Pushbutton Switch, DPDT, Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount-threaded,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Height | 17 mm | |
Body Length or Diameter | 15 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | YELLOW LAMP | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65; MOISTURE PROOF; PANEL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |