Part Details for YB25WRKG01-1C05-JC by NKK Switches
Overview of YB25WRKG01-1C05-JC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB25WRKG01-1C05-JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1728
|
Newark | Short Body Pushbutton |Nkk Switches YB25WRKG01-1C05-JC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2700 / $32.0200 | Buy Now |
DISTI #
YB25WRKG01-1C05-JC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
12 In Stock |
|
$18.0815 / $22.8600 | Buy Now |
DISTI #
633-YB25WRKG011C05JC
|
Mouser Electronics | Pushbutton Switches SHORT BODY PSHBUTTON ILLMNTD/PANEL SEAL RoHS: Compliant | 0 |
|
$22.6300 / $24.3700 | Order Now |
DISTI #
70959187
|
RS | Switch, P/B, Sealed, DPDT, ON-(ON),Rect,5V Red LED, Clear/Red Cap,0.4A,28VAC/DC, QC | NKK Switches YB25WRKG01-1C05-JC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.5800 | Buy Now |
DISTI #
YB25WRKG01-1C05-JC
|
TTI | Pushbutton Switches SHORT BODY PSHBUTTON ILLMNTD/PANEL SEAL Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.4000 / $21.4200 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON/ILLUMINATED/PANEL MOUNT Min Qty: 1 | 4 |
|
$14.6900 / $22.1800 | Buy Now |
Part Details for YB25WRKG01-1C05-JC
YB25WRKG01-1C05-JC CAD Models
YB25WRKG01-1C05-JC Part Data Attributes:
|
YB25WRKG01-1C05-JC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB25WRKG01-1C05-JC
NKK Switches
Short Body Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Rectangular, Button; Actuator Cap Color: Clear (Red Filter/Diffuser); illumination color: LED, Red; illumination voltage: 5 VDC; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.327 inch | |
Actuator Travel | 3 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARDS: CSA; UL | |
Body Color | BLACK | |
Body Height | 17 mm | |
Body Length or Diameter | 15 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Type | M16P1 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | RED LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |