There are no models available for this part yet.
Overview of YB26WCKG01-2CF24-JB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for YB26WCKG01-2CF24-JB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X1966
|
Newark | Short Body Pushbutton |Nkk Switches YB26WCKG01-2CF24-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4800 / $39.0200 | Buy Now | |
DISTI #
3937-YB26WCKG01-2CF24-JB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$32.5273 / $49.1300 | Buy Now | |
DISTI #
YB26WCKG01-2CF24-JB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8700 | Buy Now | |
DISTI #
633-26WCKG012CF24JB
|
Mouser Electronics | Pushbutton Switches SHORT BODY PSHBUTTON ILLMNTD/PANEL SEAL RoHS: Compliant | 0 |
|
$28.8200 / $32.0900 | Order Now | |
DISTI #
71046820
|
RS | Switch, P/B, DPDT, Sealed, ON-ON, Round,24V Red/Grn LED, Clr/Wht Cap,0.4A,28VAC/DC, QC | NKK Switches YB26WCKG01-2CF24-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1500 / $27.8700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$21.4300 | Buy Now | ||
DISTI #
YB26WCKG01-2CF24-JB
|
TTI | Pushbutton Switches SHORT BODY PSHBUTTON ILLMNTD/PANEL SEAL Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$25.0700 / $30.1900 | Buy Now |
CAD Models for YB26WCKG01-2CF24-JB by NKK Switches
Part Data Attributes for YB26WCKG01-2CF24-JB by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.33
|
Actuator Length
|
0.327 inch
|
Actuator Travel
|
3 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
STANDARDS: CSA; UL
|
Body Color
|
BLACK
|
Body Height
|
17 mm
|
Body Length or Diameter
|
15 mm
|
Bushing Diameter
|
0.63 inch
|
Bushing Length
|
0.37 inch
|
Bushing Type
|
M16P1
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.014A@28VAC
|
Contact Current(AC)-Max
|
0.014 A
|
Contact Current(DC)-Max
|
0.014 A
|
Contact (DC) Max Rating R Load
|
0.014A@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
GREEN/RED LED
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
2.94 N
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY TERMINAL SEALED; IP65
|
Surface Mount
|
NO
|
Switch Action
|
ALTERNATE
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
TIN
|
Terminal Length
|
0.288 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
QUICK CONNECT
|
Want to compare parts?
-
NKK SwitchesShort Body Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Clear (White Filter/Diffuser); illumination color: LED, Red/Green; illumination voltage: 24 VDC; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 0.4; Illumination: IlluminatedVS
-