Part Details for YC124-FR-07100KL by YAGEO Corporation
Overview of YC124-FR-07100KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC124-FR-07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC124-FR-07100KLCT-ND
|
DigiKey | RES ARRAY 4 RES 100K OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24239 In Stock |
|
$0.0344 / $0.3500 | Buy Now |
DISTI #
YC124-FR-07100KL
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-07100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now |
DISTI #
603-YC124-FR-07100KL
|
Mouser Electronics | Resistor Networks & Arrays 100K 1% CONVEX SQUARE 4X0402 RoHS: Compliant | 10000 |
|
$0.0330 / $0.3500 | Buy Now |
|
Future Electronics | YC124 Series 4 Elements 100 kOhms 1 % Case 4 x 0402 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0075 / $0.0088 | Buy Now |
DISTI #
YC124-FR-07100KL
|
TTI | Resistor Networks & Arrays 100K 1% CONVEX SQUARE 4X0402 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0075 / $0.0098 | Buy Now |
DISTI #
YC124-FR-07100KL
|
Avnet Americas | Resistor, Array, 100 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-07100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now |
DISTI #
WWN4474
|
Rutronik | CN0804R4 100K 1% 0,063W CONVEX RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 190000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0078 / $0.0081 | Buy Now |
DISTI #
YC124-FR-07100KL
|
Avnet Abacus | Resistor, Array, 100 kOhm, � 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-07100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for YC124-FR-07100KL
YC124-FR-07100KL CAD Models
YC124-FR-07100KL Part Data Attributes:
|
YC124-FR-07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-07100KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |