-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC124-FR-072K7L-ND
|
DigiKey | RES ARRAY 4 RES 2.7K OHM 0804 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 | Buy Now |
DISTI #
YC124-FR-072K7L
|
Avnet Americas | Resistor, Array, 2.7 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-072K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now |
DISTI #
603-YC124-FR-072K7L
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0340 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0066 | Buy Now |
DISTI #
WWN5023
|
Rutronik | CN0804R4 2,7K 1% 0,063W CONVEX RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 50000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0078 / $0.0081 | Buy Now |
DISTI #
YC124-FR-072K7L
|
Avnet Abacus | Resistor, Array, 2.7 kOhm, � 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-072K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YC124-FR-072K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-072K7L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 2700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2700 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for YC124-FR-072K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-072K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
741X0832701F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 2700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CTS Corporation | YC124-FR-072K7L vs 741X0832701F |
CN1E4KLTDD2701F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-072K7L vs CN1E4KLTDD2701F |
YC124-FR-072K70L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC124-FR-072K7L vs YC124-FR-072K70L |
CN1E4KRTTD2701F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-072K7L vs CN1E4KRTTD2701F |
AF124-FR-072K7L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-072K7L vs AF124-FR-072K7L |
CN1E4KLBK2701F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-072K7L vs CN1E4KLBK2701F |
741X0832701FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 2700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-FR-072K7L vs 741X0832701FP |
YC124-FR-102K7L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC124-FR-072K7L vs YC124-FR-102K7L |
YC124-FR-072K7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-072K7L vs YC124-FR-072K7 |
AF124-FR-132K7L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | YC124-FR-072K7L vs AF124-FR-132K7L |