Part Details for YC124-FR-074K7L by YAGEO Corporation
Overview of YC124-FR-074K7L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-FR-074K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC124-FR-074K7LCT-ND
|
DigiKey | RES ARRAY 4 RES 4.7K OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0344 / $0.3500 | Buy Now |
DISTI #
YC124-FR-074K7L
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-074K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now |
DISTI #
603-YC124-FR-074K7L
|
Mouser Electronics | Resistor Networks & Arrays 4.7KoHms 200PPM/C 62.5mW 1% 0804 RoHS: Compliant | 0 |
|
$0.0330 / $0.3500 | Order Now |
|
Future Electronics | YC124 Series 4 Resistor 4.7 kOhm 0.063 W ±1% SMT Thick Film Resistor Chip Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0076 / $0.0089 | Buy Now |
|
Bristol Electronics | Min Qty: 112 | 3290 |
|
$0.0075 / $0.0450 | Buy Now |
|
Quest Components | 2632 |
|
$0.0060 / $0.0600 | Buy Now | |
DISTI #
YC124-FR-074K7L
|
TTI | Resistor Networks & Arrays 4.7KoHms 200PPM/C 62.5mW 1% 0804 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0076 / $0.0100 | Buy Now |
DISTI #
YC124-FR-074K7L
|
Avnet Americas | Resistor, Array, 4.7 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-074K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now |
DISTI #
WWN4548
|
Rutronik | CN0804R4 4,7K 1% 0,063W CONVEX RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 100000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0079 / $0.0081 | Buy Now |
DISTI #
YC124-FR-074K7L
|
Avnet Abacus | Resistor, Array, 4.7 kOhm, � 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-074K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for YC124-FR-074K7L
YC124-FR-074K7L CAD Models
YC124-FR-074K7L Part Data Attributes:
|
YC124-FR-074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-074K7L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for YC124-FR-074K7L
This table gives cross-reference parts and alternative options found for YC124-FR-074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF124-FR-134K7L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | YC124-FR-074K7L vs AF124-FR-134K7L |
741X0834701F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CTS Corporation | YC124-FR-074K7L vs 741X0834701F |
YC124-FR-104K7L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC124-FR-074K7L vs YC124-FR-104K7L |
741X0834701FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-FR-074K7L vs 741X0834701FP |
AF124-FR-074K7L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | YC124-FR-074K7L vs AF124-FR-074K7L |
CN1E4KTTDD4701F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-074K7L vs CN1E4KTTDD4701F |
CN1E4KLTP4701F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-074K7L vs CN1E4KLTP4701F |
YC124-FR-074K7 | Array/Network Resistor, Isolated, 0.0625W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | YC124-FR-074K7L vs YC124-FR-074K7 |
YC124-FR-104K7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-074K7L vs YC124-FR-104K7 |
CN1E4KTBK4701F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-074K7L vs CN1E4KTBK4701F |