Part Details for YC124-FR-0782RL by YAGEO Corporation
Overview of YC124-FR-0782RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-FR-0782RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC124-FR-0782RLCT-ND
|
DigiKey | RES ARRAY 4 RES 82 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0344 / $0.3500 | Buy Now |
DISTI #
YC124-FR-0782RL
|
Avnet Americas | Array Chip Resistor Thick Film 82Ohm 1% ISOL Molded 8-Pin 0804 Convex Paper T/R - Tape and Reel (Alt: YC124-FR-0782RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now |
DISTI #
603-YC124-FR-0782RL
|
Mouser Electronics | Resistor Networks & Arrays 82 1% CONVEX SQUARE 4X0402 RoHS: Compliant | 0 |
|
$0.0340 / $0.3600 | Order Now |
|
Future Electronics | YC124 Series 4 Elements 82 Ohm ±1% 0804 Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0077 / $0.0088 | Buy Now |
DISTI #
YC124-FR-0782RL
|
TTI | Resistor Networks & Arrays 82 1% CONVEX SQUARE 4X0402 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0093 / $0.0122 | Buy Now |
DISTI #
YC124-FR-0782RL
|
Avnet Americas | Array Chip Resistor Thick Film 82Ohm 1% ISOL Molded 8-Pin 0804 Convex Paper T/R - Tape and Reel (Alt: YC124-FR-0782RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now |
DISTI #
YC124-FR-0782RL
|
Avnet Americas | Array Chip Resistor Thick Film 82Ohm 1% ISOL Molded 8-Pin 0804 Convex Paper T/R - Tape and Reel (Alt: YC124-FR-0782RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now |
Part Details for YC124-FR-0782RL
YC124-FR-0782RL CAD Models
YC124-FR-0782RL Part Data Attributes
|
YC124-FR-0782RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-0782RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 82 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 82 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for YC124-FR-0782RL
This table gives cross-reference parts and alternative options found for YC124-FR-0782RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-0782RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KTTDD82R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0782RL vs CN1E4KTTDD82R0F |
CN1E4KTTP82R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0782RL vs CN1E4KTTP82R0F |
CN1E4KRTTD82R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0782RL vs CN1E4KRTTD82R0F |
AF124-FR-1382RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | YC124-FR-0782RL vs AF124-FR-1382RL |
CN1E4KLTP82R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0782RL vs CN1E4KLTP82R0F |
YC124-FR-1382R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 82ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-0782RL vs YC124-FR-1382R |
AF124-FR-0782RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | YC124-FR-0782RL vs AF124-FR-0782RL |
YC124-FR-1382RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC124-FR-0782RL vs YC124-FR-1382RL |