Part Details for YC124-JR-0736RL by YAGEO Corporation
Overview of YC124-JR-0736RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-JR-0736RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC124-JR-0736RLCT-ND
|
DigiKey | RES ARRAY 4 RES 36 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17780 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
YC124-JR-0736RL
|
Avnet Americas | Resistor, Array, 36 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-0736RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 1070000 |
|
$0.0033 | Buy Now |
DISTI #
603-YC124-JR-0736RL
|
Mouser Electronics | Resistor Networks & Arrays 36 Ohm 5% 1/16W 50 Volts RoHS: Compliant | 46700 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | YC124 Series 4 Elements 36 Ohm ±5% 4 x 0402 SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0065 | Buy Now |
|
Future Electronics | YC124 Series 4 Elements 36 Ohm ±5% 4 x 0402 SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0065 | Buy Now |
DISTI #
84435551
|
Verical | Res Thick Film Array 36 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 1 Date Code: 2401 | Americas - 10000 |
|
$0.0070 | Buy Now |
|
Bristol Electronics | Min Qty: 112 | 90000 |
|
$0.0036 / $0.0450 | Buy Now |
|
Quest Components | 72000 |
|
$0.0052 / $0.0600 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0150 / $0.0750 | Buy Now | |
DISTI #
YC124-JR-0736RL
|
TME | Resistor network: Y, SMD, 36Ω, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 1 | 130 |
|
$0.0060 / $0.0921 | Buy Now |
Part Details for YC124-JR-0736RL
YC124-JR-0736RL CAD Models
YC124-JR-0736RL Part Data Attributes
|
YC124-JR-0736RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-0736RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 36ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
First Element Resistance | 36 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 36 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC124-JR-0736RL
This table gives cross-reference parts and alternative options found for YC124-JR-0736RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-0736RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-JR-1336RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-0736RL vs YC124-JR-1336RL |
741X083360JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 36ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JR-0736RL vs 741X083360JP |