-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC124-JR-075K6LCT-ND
|
DigiKey | RES ARRAY 4 RES 5.6K OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
YC124-JR-075K6L
|
Avnet Americas | Resistor, Array, 5.6 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-075K6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
603-YC124-JR-075K6L
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 8640 |
|
$0.0060 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0044 | Buy Now |
DISTI #
YC124-JR-075K6L
|
Avnet Americas | Resistor, Array, 5.6 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-075K6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
YC124-JR-075K6L
|
TME | Resistor network: Y, SMD, 5.6kΩ, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 100 | 100 |
|
$0.0054 / $0.0157 | Buy Now |
DISTI #
YC124-JR-075K6L
|
Avnet Abacus | Resistor, Array, 5.6 kOhm, � 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-075K6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YC124-JR-075K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-075K6L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 5600 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 5600 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for YC124-JR-075K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-075K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KTTP562J | Array/Network Resistor, Isolated, 0.063W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-075K6L vs CN1E4KTTP562J |
CN1E4KLTP562J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 5600ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-075K6L vs CN1E4KLTP562J |
741X083562J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CTS Corporation | YC124-JR-075K6L vs 741X083562J |
YC124-JRG075K6 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-075K6L vs YC124-JRG075K6 |
CN1E4KLTDD562J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 5600ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-075K6L vs CN1E4KLTDD562J |
CN1E4KTBK562J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 5600ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-075K6L vs CN1E4KTBK562J |
741X083562JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 5600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JR-075K6L vs 741X083562JP |
CN1E4KRTTDD562J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 5600ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-075K6L vs CN1E4KRTTDD562J |