Part Details for YC124-JR-10100RL by YAGEO Corporation
Overview of YC124-JR-10100RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-JR-10100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC124-JR-10100RL-ND
|
DigiKey | RESISTOR CHIP Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
YC124-JR-10100RL
|
Avnet Americas | Resistor, Array, 100 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-10100RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
603-YC124-JR-10100RL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0043 | Buy Now |
DISTI #
YC124-JR-10100RL
|
Avnet Americas | Resistor, Array, 100 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-10100RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
YC124-JR-10100RL
|
Avnet Americas | Resistor, Array, 100 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-10100RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
YC124-JR-10100RL
|
Avnet Abacus | Resistor, Array, 100 Ohm, � 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film (Alt: YC124-JR-10100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for YC124-JR-10100RL
YC124-JR-10100RL CAD Models
YC124-JR-10100RL Part Data Attributes
|
YC124-JR-10100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-10100RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC124-JR-10100RL
This table gives cross-reference parts and alternative options found for YC124-JR-10100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-10100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4D101JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | YC124-JR-10100RL vs RTA02-4D101JTH |
RTA02-4D101JTH | Array/Network Resistor, Isolated, 0.0625W, 100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | MERITEK Electronics Corporation | YC124-JR-10100RL vs RTA02-4D101JTH |
YC124-JR-07100R | Array/Network Resistor, Isolated, 0.0625W, 100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | YC124-JR-10100RL vs YC124-JR-07100R |
CN1E4KLBK101J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-10100RL vs CN1E4KLBK101J |
YC124-JRG07100R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-10100RL vs YC124-JRG07100R |
RTA02-4D101J | Array/Network Resistor, 0.0625W, 100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JR-10100RL vs RTA02-4D101J |
RCA02-4D101J | Array/Network Resistor, 0.0625W, 100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JR-10100RL vs RCA02-4D101J |
741X083101JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JR-10100RL vs 741X083101JP |
CN1E4KTBK101J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-10100RL vs CN1E4KTBK101J |
CN1E4KTTP101J | Array/Network Resistor, Isolated, 0.063W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-10100RL vs CN1E4KTTP101J |