-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC124-JR-1010KLCT-ND
|
DigiKey | RESISTOR CHIP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19600 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
YC124-JR-1010KL
|
Avnet Americas | Array Chip Resistor Thick Film 10kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R - Tape and Reel (Alt: YC124-JR-1010KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
603-YC124-JR-1010KL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 20000 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | YC124 Series 0402 10 KΩ SMD Array Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0058 / $0.0066 | Buy Now |
DISTI #
YC124-JR-1010KL
|
Avnet Americas | Array Chip Resistor Thick Film 10kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R - Tape and Reel (Alt: YC124-JR-1010KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
YC124-JR-1010KL
|
Avnet Abacus | Array Chip Resistor Thick Film 10kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R (Alt: YC124-JR-1010KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YC124-JR-1010KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-1010KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for YC124-JR-1010KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-1010KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-JR-0710K | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | YC124-JR-1010KL vs YC124-JR-0710K |
741X083103JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JR-1010KL vs 741X083103JP |
741X083103J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CTS Corporation | YC124-JR-1010KL vs 741X083103J |
YC124-JR-1010K | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | YC124-JR-1010KL vs YC124-JR-1010K |
YC124-JR-1310K | Array/Network Resistor, Isolated, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | YC124-JR-1010KL vs YC124-JR-1310K |
YC124-JRG0710K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-1010KL vs YC124-JRG0710K |
CN1E4KLTDD103J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-1010KL vs CN1E4KLTDD103J |
RCA02-4D103J | Array/Network Resistor, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JR-1010KL vs RCA02-4D103J |
RTA02-4D103J | Array/Network Resistor, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JR-1010KL vs RTA02-4D103J |
RTA02-4D103JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804, | Ralec | YC124-JR-1010KL vs RTA02-4D103JTH |