Part Details for YC124-JR-1333RL by YAGEO Corporation
Overview of YC124-JR-1333RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-JR-1333RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC124-JR-1333RLCT-ND
|
DigiKey | RESISTOR CHIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79850 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
YC124-JR-1333RL
|
Avnet Americas | Resistor, Array, 33 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-1333RL) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
603-YC124-JR-1333RL
|
Mouser Electronics | Resistor Networks & Arrays 33 ohm 5% 1/16W RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 40000Reel |
|
$0.0045 / $0.0051 | Buy Now |
DISTI #
YC124-JR-1333RL
|
TTI | Resistor Networks & Arrays 33 ohm 5% 1/16W pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0048 / $0.0052 | Buy Now |
DISTI #
YC124-JR-1333RL
|
Avnet Americas | Resistor, Array, 33 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-1333RL) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40000 | 80000 |
|
$0.0052 / $0.0056 | Buy Now |
Part Details for YC124-JR-1333RL
YC124-JR-1333RL CAD Models
YC124-JR-1333RL Part Data Attributes:
|
YC124-JR-1333RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-1333RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC124-JR-1333RL
This table gives cross-reference parts and alternative options found for YC124-JR-1333RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-1333RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KTTP330J | Array/Network Resistor, Isolated, 0.063W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-1333RL vs CN1E4KTTP330J |
YC124-JRG0733R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-1333RL vs YC124-JRG0733R |
741X083330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CTS Corporation | YC124-JR-1333RL vs 741X083330J |
741X083330JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JR-1333RL vs 741X083330JP |
YC124-JRG0733R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-1333RL vs YC124-JRG0733R0 |
YC124-JR-1033R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-1333RL vs YC124-JR-1033R |
YC124-JR-0733R | Array/Network Resistor, Isolated, 0.0625W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | YC124-JR-1333RL vs YC124-JR-0733R |
CN1E4KLBK330J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-1333RL vs CN1E4KLBK330J |
ACN1E4GTP4J330LF | Array/Network Resistor, 0.25W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | YC124-JR-1333RL vs ACN1E4GTP4J330LF |
RCA02-4D330J | Array/Network Resistor, 0.0625W, 33ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JR-1333RL vs RCA02-4D330J |