There are no models available for this part yet.
Overview of YC158TJR-0722RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC158TJR-0722RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YC158TJR-0722RL-ND
|
DigiKey | RES ARRAY 8 RES 22 OHM 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 | Buy Now | |
DISTI #
YC158TJR-0722RL
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 500 mW, 8 Resistors, Bussed, 0612 [1632 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC158TJR-0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-YC158TJR-0722RL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0130 / $0.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now | ||
DISTI #
YC158TJR-0722RL
|
Avnet Abacus | Resistor, Array, 22 Ohm, � 5%, 500 mW, 8 Resistors, Bussed, 0612 [1632 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC158TJR-0722RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for YC158TJR-0722RL by YAGEO Corporation
Part Data Attributes for YC158TJR-0722RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0612
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
First Element Resistance
|
22 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
22 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
22 Ω
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for YC158TJR-0722RL
This table gives cross-reference parts and alternative options found for YC158TJR-0722RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC158TJR-0722RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRN35-8-220JT | Array/Network Resistor, Bussed, 0.031W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | VENKEL LTD | YC158TJR-0722RL vs CRN35-8-220JT |
746X101220JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.031W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CTS Corporation | YC158TJR-0722RL vs 746X101220JP |
YC158TJR-1322RL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC158TJR-0722RL vs YC158TJR-1322RL |
RN02220J | Array/Network Resistor, Metal Glaze/thick Film, 0.0313W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Strong Capacitor Co Ltd | YC158TJR-0722RL vs RN02220J |
235023010229L | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC158TJR-0722RL vs 235023010229L |
YC158TJR-0722R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC158TJR-0722RL vs YC158TJR-0722R |