There are no models available for this part yet.
Overview of YC162-JR-0747KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC162-JR-0747KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK0731
|
Newark | Res, 2Resistor, 47K, 5%, 50V, 0606, Resistance:47Kohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0606 [1616 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:-Rohs Compliant: Yes |Yageo YC162-JR-0747KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0260 | Buy Now | |
DISTI #
58AK5074
|
Newark | Res, 2Resistor, 47K, 5%, 50V, 0606, Resistance:47Kohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0606 [1616 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:-Rohs Compliant: Yes |Yageo YC162-JR-0747KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now | |
DISTI #
YC162-JR-0747KL-ND
|
DigiKey | RES ARRAY 2 RES 47K OHM 0606 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0127 | Buy Now | |
DISTI #
YC162-JR-0747KL
|
Avnet Americas | Array Chip Resistor Thick Film 47kOhm 5% ISOL Molded 4-Pin 0606 Convex Paper T/R - Tape and Reel (Alt: YC162-JR-0747KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-YC162-JR-0747KL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | YC162 Series 2 Elements 47 kOhm 0.063 W ±5% ±200 ppm/°C Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0125 / $0.0138 | Buy Now | ||
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
CAD Models for YC162-JR-0747KL by YAGEO Corporation
Part Data Attributes for YC162-JR-0747KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0606
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
First Element Resistance
|
47000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
47000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
47000 Ω
|
Size Code
|
0606
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for YC162-JR-0747KL
This table gives cross-reference parts and alternative options found for YC162-JR-0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC162-JR-0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YCN162-473-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | ASJ Holdings Limited | YC162-JR-0747KL vs YCN162-473-JL |
CN1J2KTBK473J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | KOA Speer Electronics Inc | YC162-JR-0747KL vs CN1J2KTBK473J |
RTA03-2D473JP3 | Array/Network Resistor, Isolated, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | MERITEK Electronics Corporation | YC162-JR-0747KL vs RTA03-2D473JP3 |
CN32JT473 | Array/Network Resistor, Isolated, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | TA-I Technology Co Ltd | YC162-JR-0747KL vs CN32JT473 |
CN1J2KLTDD473J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | KOA Speer Electronics Inc | YC162-JR-0747KL vs CN1J2KLTDD473J |
CN1J2KTTDD473J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC162-JR-0747KL vs CN1J2KTTDD473J |
NRSNA6I2J473TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | NIC Components Corp | YC162-JR-0747KL vs NRSNA6I2J473TRF |
RTA03-2D473JTH | Array/Network Resistor, Isolated, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | MERITEK Electronics Corporation | YC162-JR-0747KL vs RTA03-2D473JTH |
CN32JTN473 | Array/Network Resistor, Isolated, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | TA-I Technology Co Ltd | YC162-JR-0747KL vs CN32JTN473 |
CN1J2KLBK473J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | KOA Speer Electronics Inc | YC162-JR-0747KL vs CN1J2KLBK473J |