Part Details for YC164-FR-0717R4L by YAGEO Corporation
Overview of YC164-FR-0717R4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC164-FR-0717R4L
YC164-FR-0717R4L CAD Models
YC164-FR-0717R4L Part Data Attributes
|
YC164-FR-0717R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-FR-0717R4L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 17.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 17.4 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.4 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 17.4 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for YC164-FR-0717R4L
This table gives cross-reference parts and alternative options found for YC164-FR-0717R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-FR-0717R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN16417R4F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 17.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Dubilier | YC164-FR-0717R4L vs RN16417R4F |
235002531749L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 17.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-0717R4L vs 235002531749L |
YC164-FR-0717R4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 17.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-0717R4L vs YC164-FR-0717R4 |
235002511749L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 17.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-0717R4L vs 235002511749L |