Part Details for YC164-FR-07200KL by YAGEO Corporation
Overview of YC164-FR-07200KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC164-FR-07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC164-FR-07200KL-ND
|
DigiKey | RES ARRAY 4 RES 200K OHM 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0168 | Buy Now |
DISTI #
YC164-FR-07200KL
|
Avnet Americas | Resistor, Array, 200 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-YC164-FR-07200KL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 1480 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | Res Thick Film Array 200K Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 75000Reel |
|
$0.0138 / $0.0151 | Buy Now |
DISTI #
YC164-FR-07200KL
|
Avnet Abacus | Resistor, Array, 200 kOhm, � 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 60000 |
|
$0.0095 / $0.0101 | Buy Now |
Part Details for YC164-FR-07200KL
YC164-FR-07200KL CAD Models
YC164-FR-07200KL Part Data Attributes
|
YC164-FR-07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-FR-07200KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 200000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 200000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for YC164-FR-07200KL
This table gives cross-reference parts and alternative options found for YC164-FR-07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-FR-07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC164-FRG07200K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-07200KL vs YC164-FRG07200K |
YC164-FR-13200KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-07200KL vs YC164-FR-13200KL |
YC164-FR-07200K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-07200KL vs YC164-FR-07200K |
YC164-FR-13200K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-07200KL vs YC164-FR-13200K |
235002512004L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-07200KL vs 235002512004L |
235002532004 | Res Net,Thick Film,200K Ohms,50WV,1% +/-Tol,-200,200ppm TC,1206 Case | YAGEO Corporation | YC164-FR-07200KL vs 235002532004 |
235002512004 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC164-FR-07200KL vs 235002512004 |