Part Details for YC164-FR-072KL by YAGEO Corporation
Overview of YC164-FR-072KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC164-FR-072KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC164-FR-072KLCT-ND
|
DigiKey | RES ARRAY 4 RES 2K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9935 In Stock |
|
$0.0143 / $0.1500 | Buy Now |
DISTI #
YC164-FR-072KL
|
Avnet Americas | Resistor, Array, 2 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-072KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-YC164-FR-072KL
|
Mouser Electronics | Resistor Networks & Arrays 2K 1% CONVEX SQUARE 4X0603 RoHS: Compliant | 5000 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0073 | Buy Now |
DISTI #
YC164-FR-072KL
|
TTI | Resistor Networks & Arrays 2K 1% CONVEX SQUARE 4X0603 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0082 | Buy Now |
DISTI #
YC164-FR-072KL
|
Avnet Abacus | Resistor, Array, 2 kOhm, � 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-072KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for YC164-FR-072KL
YC164-FR-072KL CAD Models
YC164-FR-072KL Part Data Attributes
|
YC164-FR-072KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-FR-072KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for YC164-FR-072KL
This table gives cross-reference parts and alternative options found for YC164-FR-072KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-FR-072KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC164-FR-072KRL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-072KL vs YC164-FR-072KRL |
235002512022 | RES NET,METAL PASTE,2K OHMS,50WV,1% +/-TOL,1206 CASE | YAGEO Corporation | YC164-FR-072KL vs 235002512022 |
YC164-FR-072K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-072KL vs YC164-FR-072K |
YC164-FR-132KR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-072KL vs YC164-FR-132KR |
235002532002L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-072KL vs 235002532002L |
YC164-FR-132KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-072KL vs YC164-FR-132KL |
YC164-FR-072KR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-072KL vs YC164-FR-072KR |
235002512002 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC164-FR-072KL vs 235002512002 |
YC164-FRG072K0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-072KL vs YC164-FRG072K0 |