Part Details for YC164-FR-0747RL by YAGEO Corporation
Overview of YC164-FR-0747RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC164-FR-0747RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC164-FR-0747RLCT-ND
|
DigiKey | RES ARRAY 4 RES 47 OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6465 In Stock |
|
$0.0143 / $0.1500 | Buy Now |
DISTI #
YC164-FR-0747RL
|
Avnet Americas | Resistor, Array, 47 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0747RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0090 | Buy Now |
DISTI #
603-YC164-FR-0747RL
|
Mouser Electronics | Resistor Networks & Arrays 47 1% CONVEX SQUARE 4X0603 RoHS: Compliant | 8610 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | YC164 Series 4 Elements 47 Ohm ±1 % Case 4 x 0603 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0073 | Buy Now |
|
Onlinecomponents.com |
65000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
YC164-FR-0747RL
|
TTI | Resistor Networks & Arrays 47 1% CONVEX SQUARE 4X0603 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0101 | Buy Now |
DISTI #
YC164-FR-0747RL
|
Avnet Americas | Resistor, Array, 47 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0747RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0090 | Buy Now |
DISTI #
YC164-FR-0747RL
|
Avnet Americas | Resistor, Array, 47 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0747RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0090 | Buy Now |
DISTI #
YC164-FR-0747RL
|
Avnet Abacus | Resistor, Array, 47 Ohm, � 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0747RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for YC164-FR-0747RL
YC164-FR-0747RL CAD Models
YC164-FR-0747RL Part Data Attributes
|
YC164-FR-0747RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-FR-0747RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |