Part Details for YC164-FR-0749R9L by YAGEO Corporation
Overview of YC164-FR-0749R9L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC164-FR-0749R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7307
|
Newark | Res, Net, Iso, 49R9, 0.063W, 1%, 1206 Rohs Compliant: Yes |Yageo YC164-FR-0749R9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0340 / $0.0710 | Buy Now |
DISTI #
13-YC164-FR-0749R9LCT-ND
|
DigiKey | RES ARRAY 4 RES 49.9 OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11998 In Stock |
|
$0.0139 / $0.1000 | Buy Now |
DISTI #
YC164-FR-0749R9L
|
Avnet Americas | Resistor, Array, 49.9 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0749R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 | Buy Now |
DISTI #
603-YC164-FR-0749R9L
|
Mouser Electronics | Resistor Networks & Arrays 49.9 1% CONVEX SQUARE 4X0603 RoHS: Compliant | 21600 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | RES ARRAY 4 RES 49.9 OHM 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0130 / $0.0149 | Buy Now |
DISTI #
YC164-FR-0749R9L
|
TTI | Resistor Networks & Arrays 49.9 1% CONVEX SQUARE 4X0603 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0139 | Buy Now |
DISTI #
YC164-FR-0749R9L
|
Avnet Abacus | Resistor, Array, 49.9 Ohm, � 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0749R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for YC164-FR-0749R9L
YC164-FR-0749R9L CAD Models
YC164-FR-0749R9L Part Data Attributes
|
YC164-FR-0749R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-FR-0749R9L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 49.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 49.9 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 49.9 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for YC164-FR-0749R9L
This table gives cross-reference parts and alternative options found for YC164-FR-0749R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-FR-0749R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC164-FR-0749R9 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-0749R9L vs YC164-FR-0749R9 |
YC164-FR-1049R9 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-0749R9L vs YC164-FR-1049R9 |
YC164-FR-1349R9 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-0749R9L vs YC164-FR-1349R9 |
YC164-FR-1349R9L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-0749R9L vs YC164-FR-1349R9L |
235002514999 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 49.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC164-FR-0749R9L vs 235002514999 |
RN16449R9F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Dubilier | YC164-FR-0749R9L vs RN16449R9F |
235002534999L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-0749R9L vs 235002534999L |
235002514999L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-0749R9L vs 235002514999L |
235002534999 | Res Net,Thick Film,49.9 Ohms,50WV,1% +/-Tol,-200,200ppm TC,1206 Case | YAGEO Corporation | YC164-FR-0749R9L vs 235002534999 |
YC164-FR-1049R9L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-0749R9L vs YC164-FR-1049R9L |