Part Details for YC164-JR-1347RL by YAGEO Corporation
Overview of YC164-JR-1347RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1347RLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour OCEAN BLUE,RECEPTACLE MODULE and ROHS COMPLIANT |
Price & Stock for YC164-JR-1347RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC164-JR-1347RL-ND
|
DigiKey | RESISTOR CHIP Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0103 | Buy Now |
DISTI #
YC164-JR-1347RL
|
Avnet Americas | Array Chip Resistor Thick Film 47Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R - Tape and Reel (Alt: YC164-JR-1347RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-YC164-JR-1347RL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | YC164 Series 47 Ohm ±5% 0.063 W ±200 ppm/°C Thick Film Array Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks Container: Reel | 20000Reel |
|
$0.0086 / $0.0097 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
300000 Partner Stock |
|
$0 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 390000 |
|
RFQ |
Part Details for YC164-JR-1347RL
YC164-JR-1347RL CAD Models
YC164-JR-1347RL Part Data Attributes
|
YC164-JR-1347RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-JR-1347RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC164-JR-1347RL
This table gives cross-reference parts and alternative options found for YC164-JR-1347RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-JR-1347RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235003510479 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC164-JR-1347RL vs 235003510479 |
YC164-JR-1347R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-JR-1347RL vs YC164-JR-1347R |
YC164-JR-0747R0L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC164-JR-1347RL vs YC164-JR-0747R0L |
235003510479L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC164-JR-1347RL vs 235003510479L |
YC164-JRG0747R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC164-JR-1347RL vs YC164-JRG0747R |