Part Details for YC1C157M6L07KVR by Samwha Electronics
Overview of YC1C157M6L07KVR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1C157M6L07KVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC1C157M6L07KVR
|
TME | Capacitor: hybrid, SMD, -55÷105°C, Ø6.3x7.7mm, 150uF, 16VDC, ±20% Min Qty: 1800 | 0 |
|
$0.3040 | RFQ |