Part Details for YC1N-100A240 by IDEC Corporation
Overview of YC1N-100A240 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1N-100A240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4753
|
Newark | Contactor Iec 100A 240Vac Coil Rohs Compliant: Yes |Idec YC1N-100A240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$405.6500 / $454.8000 | Buy Now |
DISTI #
1885-YC1N-100A240-ND
|
DigiKey | CONTACTOR IEC 100A 240VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$276.7100 | Buy Now |
DISTI #
199-YC1N100A240
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 100A 240VAC coil | 0 |
|
$236.6800 / $262.9900 | Order Now |
DISTI #
71620537
|
RS | Contactor IEC 100A 240VAC coil | IDEC Corporation YC1N-100A240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$437.3700 / $508.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$233.2500 / $264.8400 | Buy Now |
DISTI #
000000000003421192
|
Sager | Contactors - Electromechanical Contactor IEC 100A 240VAC coil Min Qty: 1 | 0 |
|
$276.5100 / $292.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$233.2500 / $264.8400 | Buy Now |