Part Details for YC1N-125A208 by IDEC Corporation
Overview of YC1N-125A208 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1N-125A208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4757
|
Newark | Contactor Iec 115A 208Vac Coil Rohs Compliant: Yes |Idec YC1N-125A208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$470.7600 / $527.8100 | Buy Now |
DISTI #
1885-YC1N-125A208-ND
|
DigiKey | CONTACTOR IEC 115A 208VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$429.1800 | Buy Now |
DISTI #
199-YC1N125A208
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 115A 208VAC coil | 0 |
|
$274.6700 / $305.2100 | Order Now |
DISTI #
71620545
|
RS | Contactor IEC 115A 208VAC coil | IDEC Corporation YC1N-125A208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$507.5700 / $590.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$270.7000 / $307.3600 | Buy Now |
DISTI #
000000000003421196
|
Sager | Contactors - Electromechanical Contactor IEC 115A 208VAC coil Min Qty: 1 | 0 |
|
$320.9000 / $339.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$270.7000 / $307.3600 | Buy Now |