There are no models available for this part yet.
Overview of YC1N-125A480 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YC1N-125A480 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T4761
|
Newark | Contactor Iec 115A 480Vac Coil Rohs Compliant: Yes |Idec YC1N-125A480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$470.7600 / $527.8100 | Buy Now | |
DISTI #
1885-YC1N-125A480-ND
|
DigiKey | CONTACTOR IEC 115A 480VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$429.1800 | Buy Now | |
DISTI #
199-YC1N125A480
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 115A 480VAC coil | 0 |
|
$274.6700 / $305.2100 | Order Now | |
DISTI #
71620551
|
RS | Contactor IEC 115A 480VAC coil | IDEC Corporation YC1N-125A480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$329.6300 / $354.4400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$267.3600 / $302.8100 | Buy Now | ||
DISTI #
000000000003421200
|
Sager | Contactors - Electromechanical Contactor IEC 115A 480VAC coil Min Qty: 1 | 0 |
|
$320.9000 / $339.7700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$267.3600 / $302.8100 | Buy Now |