Part Details for YC1N-180A24 by IDEC Corporation
Overview of YC1N-180A24 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1N-180A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4774
|
Newark | Contactor Iec 182A 24Vac Coil Rohs Compliant: Yes |Idec YC1N-180A24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,120.8500 / $1,256.7100 | Buy Now |
DISTI #
1885-YC1N-180A24-ND
|
DigiKey | CONTACTOR IEC 182A 24VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$739.1300 | Buy Now |
DISTI #
199-YC1N180A24
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 182A 24VAC coil | 0 |
|
$880.0200 | Order Now |
DISTI #
71620579
|
RS | Contactor IEC 182A 24VAC coil | IDEC Corporation YC1N-180A24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,405.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$644.5200 / $710.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$644.5200 / $710.7800 | Buy Now |