Part Details for YC1N-220A120 by IDEC Corporation
Overview of YC1N-220A120 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1N-220A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4778
|
Newark | Contactor Iec 220A 120Vac Coil Rohs Compliant: Yes |Idec YC1N-220A120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,601.2000 / $1,795.2900 | Buy Now |
DISTI #
1885-YC1N-220A120-ND
|
DigiKey | CONTACTOR IEC 220A 120VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,055.9000 | Buy Now |
DISTI #
199-YC1N220A120
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 220A 120VAC coil | 0 |
|
$934.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$908.1700 / $1,015.4000 | Buy Now |
DISTI #
000000000003421217
|
Sager | Contactors - Electromechanical Contactor IEC 220A 120VAC coil Min Qty: 1 | 0 |
|
$1,091.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$908.1700 / $1,015.4000 | Buy Now |