Part Details for YC1N-6BA24 by IDEC Corporation
Overview of YC1N-6BA24 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1N-6BA24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4803
|
Newark | Mini Contactor 8A 24Vac Coil Rohs Compliant: Yes |Idec YC1N-6BA24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4000 / $77.8200 | Buy Now |
DISTI #
1885-YC1N-6BA24-ND
|
DigiKey | MINI CONTACTOR 8A 24VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6600 | Buy Now |
DISTI #
199-YC1N6BA24
|
Mouser Electronics | Contactors - Electromechanical Mini Contactor 8A 24VAC coil | 0 |
|
$44.9900 / $56.9900 | Order Now |
DISTI #
71620617
|
RS | Mini Contactor 8A 24VAC coil | IDEC Corporation YC1N-6BA24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.9000 / $87.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0600 / $55.0100 | Buy Now |
DISTI #
000000000003421243
|
Sager | Contactors - Electromechanical Mini Contactor 8A 24VAC coil Min Qty: 1 | 0 |
|
$44.7600 / $52.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.0600 / $55.0100 | Buy Now |