Part Details for YC1U-16BA240 by IDEC Corporation
Overview of YC1U-16BA240 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1U-16BA240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4831
|
Newark | Contactor Iec 15A 240Vac Coil Rohs Compliant: Yes |Idec YC1U-16BA240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8700 / $113.1000 | Buy Now |
DISTI #
1885-YC1U-16BA240-ND
|
DigiKey | CONTACTOR IEC 15A 240VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.2400 | Buy Now |
DISTI #
199-YC1U16BA240
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 15A 240VAC coil | 0 |
|
$78.6900 / $94.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.5100 / $79.9500 | Buy Now |
DISTI #
000000000003421272
|
Sager | Contactors - Electromechanical Contactor IEC 15A 240VAC coil Min Qty: 1 | 0 |
|
$65.0500 / $76.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.5100 / $79.9500 | Buy Now |