Part Details for YC1U-22A220 by IDEC Corporation
Overview of YC1U-22A220 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1U-22A220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-YC1U-22A220-ND
|
DigiKey | CONTACTOR IEC 22A 220VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.3600 | Buy Now |
DISTI #
199-YC1U22A220
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 22A 220VAC coil | 0 |
|
$105.8300 / $126.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.9600 / $120.8000 | Buy Now |
DISTI #
000000000006284618
|
Sager | Contactors - Electromechanical Contactor IEC 22A 220VAC coil Min Qty: 1 | 0 |
|
$105.2600 / $123.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$84.9600 / $120.8000 | Buy Now |