Part Details for YC1U-9BA120 by IDEC Corporation
Overview of YC1U-9BA120 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1U-9BA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4883
|
Newark | Contactor, 3Pst-No, 120Vac, Din Rail, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:-, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Idec YC1U-9BA120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1700 / $72.7800 | Buy Now |
DISTI #
1885-YC1U-9BA120-ND
|
DigiKey | CONTACTOR IEC 9A 120VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.6500 | Buy Now |
DISTI #
199-YC1U9BA120
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 9A 120VAC coil | 0 |
|
$61.1400 / $67.1100 | Order Now |
DISTI #
71620754
|
RS | Contactor IEC 9A 120VAC coil | IDEC Corporation YC1U-9BA120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9000 / $62.3700 | RFQ |
|
Onlinecomponents.com | Contactor, 120AC Coil Voltage, 3PST-NO/SPST-NC, 3 Form A/1 Form B, DIN Rail RoHS: Compliant |
6 In Stock |
|
$54.1300 / $79.9600 | Buy Now |
DISTI #
000000000003421331
|
Sager | Contactors - Electromechanical Contactor IEC 9A 120VAC coil Min Qty: 1 | 0 |
|
$50.6000 / $59.2400 | Buy Now |
|
Master Electronics | Contactor, 120AC Coil Voltage, 3PST-NO/SPST-NC, 3 Form A/1 Form B, DIN Rail RoHS: Compliant |
6 In Stock |
|
$54.1300 / $79.9600 | Buy Now |