Part Details for YC1U-9BA220 by IDEC Corporation
Overview of YC1U-9BA220 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1U-9BA220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-YC1U-9BA220-ND
|
DigiKey | CONTACTOR IEC 9A 220VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7800 | Buy Now |
DISTI #
199-YC1U9BA220
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 9A 220VAC coil | 0 |
|
$48.4500 / $61.3700 | Order Now |
DISTI #
71620759
|
RS | Contactor IEC 9A 220VAC coil | IDEC Corporation YC1U-9BA220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6000 / $93.7100 | RFQ |
|
Onlinecomponents.com | Contactor 220VAC 3PST-NO/SPST-NC DIN Rail RoHS: Compliant | 0 |
|
$39.9100 / $59.2400 | Buy Now |
|
Master Electronics | Contactor 220VAC 3PST-NO/SPST-NC DIN Rail RoHS: Compliant | 0 |
|
$39.9100 / $59.2400 | Buy Now |