Part Details for YC1U-9BA24 by IDEC Corporation
Overview of YC1U-9BA24 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1U-9BA24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4886
|
Newark | Contactor Iec 9A 24Vac Coil Rohs Compliant: Yes |Idec YC1U-9BA24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7300 / $83.7900 | Buy Now |
DISTI #
1885-YC1U-9BA24-ND
|
DigiKey | CONTACTOR IEC 9A 24VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7800 | Buy Now |
DISTI #
199-YC1U9BA24
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 9A 24VAC coil | 0 |
|
$48.4500 / $61.3700 | Order Now |
DISTI #
71620761
|
RS | Contactor IEC 9A 24VAC coil | IDEC Corporation YC1U-9BA24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6000 / $93.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9100 / $59.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.9100 / $59.2400 | Buy Now |