Part Details for YC248-JR-0747KL by YAGEO Corporation
Overview of YC248-JR-0747KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC248-JR-0747KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC248-JR-0747KLCT-ND
|
DigiKey | RES ARRAY 8 RES 47K OHM 1606 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9958 In Stock |
|
$0.0275 / $0.2800 | Buy Now |
DISTI #
YC248-JR-0747KL
|
Avnet Americas | Resistor, Array, 47 kOhm, ? 5%, 500 mW, 8 Resistors, Isolated, 1606 [4016 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC248-JR-0747KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-YC248-JR-0747KL
|
Mouser Electronics | Resistor Networks & Arrays 47K 5% CONVEX SQUARE 8X0402 RoHS: Compliant | 5291 |
|
$0.0260 / $0.2800 | Buy Now |
|
Future Electronics | YC248 Series 8 Resistor 47 kOhm ±5% 0.063 W ±200 ppm/°C Array Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0129 / $0.0140 | Buy Now |
DISTI #
YC248-JR-0747KL
|
TTI | Resistor Networks & Arrays 47K 5% CONVEX SQUARE 8X0402 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0257 / $0.0307 | Buy Now |
DISTI #
YC248-JR-0747KL
|
Avnet Abacus | Resistor, Array, 47 kOhm, � 5%, 500 mW, 8 Resistors, Isolated, 1606 [4016 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC248-JR-0747KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for YC248-JR-0747KL
YC248-JR-0747KL CAD Models
YC248-JR-0747KL Part Data Attributes
|
YC248-JR-0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC248-JR-0747KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 47000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47000 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |