Part Details for YC248-JR-076K8L by YAGEO Corporation
Overview of YC248-JR-076K8L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC248-JR-076K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC248-JR-076K8LCT-ND
|
DigiKey | RES ARRAY 8 RES 6.8K OHM 1606 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0275 / $0.2800 | Buy Now |
DISTI #
YC248-JR-076K8L
|
Avnet Americas | Array Chip Resistor Thick Film 6.8kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R - Tape and Reel (Alt: YC248-JR-076K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0108 / $0.0115 | Buy Now |
DISTI #
603-YC248-JR-076K8L
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0260 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0111 | Buy Now |
DISTI #
YC248-JR-076K8L
|
Avnet Americas | Array Chip Resistor Thick Film 6.8kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R - Tape and Reel (Alt: YC248-JR-076K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0108 / $0.0115 | Buy Now |
DISTI #
1377058RL
|
element14 Asia-Pacific | RESISTOR ARRAY, 8 RES, 0616, 5%, 6K8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0310 / $0.0406 | Buy Now |
DISTI #
1377058
|
element14 Asia-Pacific | RESISTOR ARRAY, 8 RES, 0616, 5%, 6K8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0310 / $0.0650 | Buy Now |
Part Details for YC248-JR-076K8L
YC248-JR-076K8L CAD Models
YC248-JR-076K8L Part Data Attributes:
|
YC248-JR-076K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC248-JR-076K8L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
First Element Resistance | 6800 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 6800 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |