Part Details for YC324-JK-07150RL by YAGEO Corporation
Overview of YC324-JK-07150RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC324-JK-07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8604
|
Newark | Res, 4Resistor, 150R, 5%, 200V, 2012, Resistance:150Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:2012 [5030 Metric], Resistance Tolerance:± 5%, Voltage Rating:200V, Resistor Type:Array Rohs Compliant: Yes |Yageo YC324-JK-07150RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
13-YC324-JK-07150RLCT-ND
|
DigiKey | RES ARRAY 4 RES 150 OHM 2012 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0469 / $0.4500 | Buy Now |
DISTI #
YC324-JK-07150RL
|
Avnet Americas | Array Chip Resistor Thick Film 150Ohm 5% ISOL Molded 8-Pin 2012 Convex Emboss T/R - Tape and Reel (Alt: YC324-JK-07150RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0336 | Buy Now |
DISTI #
603-YC324-JK-07150RL
|
Mouser Electronics | Resistor Networks & Arrays 150oHms 200PPM/C 125mW 5% 2012 RoHS: Compliant | 5699 |
|
$0.0530 / $0.4500 | Buy Now |
|
Future Electronics | YC324 Series 4 Resistor 150 Ohm 0.125 W ±200 ppm/°C Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0480 / $0.0537 | Buy Now |
DISTI #
YC324-JK-07150RL
|
TTI | Resistor Networks & Arrays 150oHms 200PPM/C 125mW 5% 2012 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0490 / $0.0580 | Buy Now |
DISTI #
YC324-JK-07150RL
|
Avnet Americas | Array Chip Resistor Thick Film 150Ohm 5% ISOL Molded 8-Pin 2012 Convex Emboss T/R - Tape and Reel (Alt: YC324-JK-07150RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0336 | Buy Now |
DISTI #
YC324-JK-07150RL
|
Avnet Americas | Array Chip Resistor Thick Film 150Ohm 5% ISOL Molded 8-Pin 2012 Convex Emboss T/R - Tape and Reel (Alt: YC324-JK-07150RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0336 | Buy Now |
DISTI #
YC324-JK-07150RL
|
Avnet Abacus | Array Chip Resistor Thick Film 150Ohm 5% ISOL Molded 8-Pin 2012 Convex Emboss T/R (Alt: YC324-JK-07150RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
85E128
|
Bürklin Elektronik | Resistor network, SMD 2012, 150 Ω, 0.125 W, ±5 %, 4 resistors, YC324-JK-07150RL Min Qty: 10 | 410 |
|
$0.0642 / $0.1433 | Buy Now |
Part Details for YC324-JK-07150RL
YC324-JK-07150RL CAD Models
YC324-JK-07150RL Part Data Attributes
|
YC324-JK-07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC324-JK-07150RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
First Element Resistance | 150 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 150 Ω | |
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for YC324-JK-07150RL
This table gives cross-reference parts and alternative options found for YC324-JK-07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC324-JK-07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAVF324D1505%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | YC324-JK-07150RL vs RAVF324D1505%R |
YC324-JKG07150R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP | YAGEO Corporation | YC324-JK-07150RL vs YC324-JKG07150R |