Part Details for YC324-JK-0722KL by YAGEO Corporation
Overview of YC324-JK-0722KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC324-JK-0722KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC324-JK-0722KLCT-ND
|
DigiKey | RES ARRAY 4 RES 22K OHM 2012 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
259 In Stock |
|
$0.0469 / $0.4500 | Buy Now |
DISTI #
YC324-JK-0722KL
|
Avnet Americas | Resistor, Array, 22 kOhm, ± 5%, 125 mW, 4 Resistors, Isolated, 2012 [5032 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC324-JK-0722KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0336 | Buy Now |
DISTI #
603-YC324-JK-0722KL
|
Mouser Electronics | Resistor Networks & Arrays 22K 5% CONVEX SQUARE 4X1206 RoHS: Compliant | 0 |
|
$0.0530 / $0.4500 | Order Now |
|
Future Electronics | RES ARRAY 4 RES 22K OHM 2012 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0460 / $0.0529 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 22000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2013 | 2360 |
|
$0.0567 / $0.1890 | Buy Now |
DISTI #
YC324-JK-0722KL
|
TTI | Resistor Networks & Arrays 22K 5% CONVEX SQUARE 4X1206 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0490 | Buy Now |
DISTI #
YC324-JK-0722KL
|
Avnet Americas | Resistor, Array, 22 kOhm, ± 5%, 125 mW, 4 Resistors, Isolated, 2012 [5032 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC324-JK-0722KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0336 | Buy Now |
DISTI #
WWN3863
|
Rutronik | CN2012R4 22K 5% 0,125W CONVEX RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0355 / $0.0367 | Buy Now |
DISTI #
YC324-JK-0722KL
|
Avnet Abacus | Resistor, Array, 22 kOhm, � 5%, 125 mW, 4 Resistors, Isolated, 2012 [5032 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC324-JK-0722KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
85E180
|
Bürklin Elektronik | Resistor network, SMD 2012, 22 kΩ, 0.125 W, ±5 %, 4 resistors, YC324-JK-0722KL Min Qty: 1 | 7995 |
|
$0.0636 / $0.1703 | Buy Now |
Part Details for YC324-JK-0722KL
YC324-JK-0722KL CAD Models
YC324-JK-0722KL Part Data Attributes:
|
YC324-JK-0722KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC324-JK-0722KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2013 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 22000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22000 Ω | |
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for YC324-JK-0722KL
This table gives cross-reference parts and alternative options found for YC324-JK-0722KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC324-JK-0722KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAVF324D22K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | YC324-JK-0722KL vs RAVF324D22K5%R |
YC324-JKG0722K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP | YAGEO Corporation | YC324-JK-0722KL vs YC324-JKG0722K |
RAV324D22K5%R | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | YC324-JK-0722KL vs RAV324D22K5%R |