Datasheets
YC324-JK-0733RL by: YAGEO Corporation

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP

Part Details for YC324-JK-0733RL by YAGEO Corporation

Overview of YC324-JK-0733RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for YC324-JK-0733RL

Part # Distributor Description Stock Price Buy
DISTI # YC324J-33CT-ND
DigiKey RES ARRAY 4 RES 33 OHM 2012 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3882
In Stock
  • 1 $0.4500
  • 10 $0.3070
  • 25 $0.2392
  • 50 $0.1764
  • 100 $0.1227
  • 250 $0.1069
  • 500 $0.0882
  • 1,000 $0.0638
  • 4,000 $0.0591
  • 8,000 $0.0534
  • 12,000 $0.0510
  • 28,000 $0.0489
  • 100,000 $0.0469
$0.0469 / $0.4500 Buy Now
DISTI # YC324-JK-0733RL
Avnet Americas Resistor, Array, 33 Ohm, ± 5%, 125 mW, 4 Resistors, Isolated, 2012 [5032 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC324-JK-0733RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0336
  • 8,000 $0.0326
  • 16,000 $0.0317
  • 24,000 $0.0308
  • 32,000 $0.0299
$0.0299 / $0.0336 Buy Now
DISTI # 603-YC324-JK-0733RL
Mouser Electronics Resistor Networks & Arrays 33 5% CONVEX SQUARE 4X1206 RoHS: Compliant 10462
  • 1 $0.4500
  • 10 $0.1760
  • 100 $0.0880
  • 1,000 $0.0630
  • 4,000 $0.0630
  • 8,000 $0.0540
  • 24,000 $0.0530
$0.0530 / $0.4500 Buy Now
DISTI # V72:2272_14169828
Arrow Electronics Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 Container: Cut Strips Americas - 2135
  • 1 $0.3886
  • 10 $0.1760
  • 25 $0.1636
  • 100 $0.0837
  • 250 $0.0828
  • 500 $0.0819
  • 1,000 $0.0469
$0.0469 / $0.3886 Buy Now
Future Electronics YC324 Series 33 Ω ±5 % 0.125 W ±200 ppm/°C Array Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.0515
  • 12,000 $0.0496
  • 16,000 $0.0491
  • 40,000 $0.0475
  • 60,000 $0.0460
$0.0460 / $0.0515 Buy Now
DISTI # 68776003
Verical Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R Min Qty: 187 Package Multiple: 1 Date Code: 2313 Americas - 2135
  • 187 $0.0837
  • 250 $0.0828
  • 500 $0.0819
  • 1,000 $0.0469
$0.0469 / $0.0837 Buy Now
DISTI # YC324-JK-0733RL
TTI Resistor Networks & Arrays 33 5% CONVEX SQUARE 4X1206 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.0336
  • 8,000 $0.0327
  • 12,000 $0.0316
  • 24,000 $0.0308
$0.0308 / $0.0336 Buy Now
DISTI # YC324-JK-0733RL
Avnet Americas Resistor, Array, 33 Ohm, ± 5%, 125 mW, 4 Resistors, Isolated, 2012 [5032 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC324-JK-0733RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0336
  • 8,000 $0.0326
  • 16,000 $0.0317
  • 24,000 $0.0308
  • 32,000 $0.0299
$0.0299 / $0.0336 Buy Now
DISTI # YC324-JK-0733RL
Avnet Abacus Resistor, Array, 33 Ohm, � 5%, 125 mW, 4 Resistors, Isolated, 2012 [5032 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC324-JK-0733RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days Container: Reel Abacus - 0
Buy Now

Part Details for YC324-JK-0733RL

YC324-JK-0733RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YC324-JK-0733RL Part Data Attributes:

YC324-JK-0733RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
YC324-JK-0733RL YAGEO Corporation Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Factory Lead Time 20 Weeks
Samacsys Manufacturer YAGEO
Construction Rectangular
First Element Resistance 33 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type Isolated
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5.08 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 33 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 33 Ω
Size Code 1220
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

YC324-JK-0733RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YC324-JK-0733RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YC324-JK-0733RL by YAGEO Corporation

  • Please alert me when YC324-JK-0733RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YC324-JK-0733RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YC324-JK-0733RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YC324-JK-0733RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YC324-JK-0733RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YC324-JK-0733RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: