Part Details for YC358LJK-0747KL by YAGEO Corporation
Overview of YC358LJK-0747KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC358LJK-0747KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC358LJK-0747KLCT-ND
|
DigiKey | RES ARRAY 8 RES 47K OHM 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0532 / $0.3900 | Buy Now |
DISTI #
YC358LJK-0747KL
|
Avnet Americas | Network Chip Resistor Thick Film 47kOhm 5% BUS Molded 10-Pin 2512 Convex Emboss T/R - Tape and Reel (Alt: YC358LJK-0747KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0460 | Buy Now |
DISTI #
603-YC358LJK-0747KL
|
Mouser Electronics | Resistor Networks & Arrays 47K Ohms 62.5 mW 5 % RoHS: Compliant | 7985 |
|
$0.0550 / $0.3900 | Buy Now |
|
Future Electronics | TAPE & REEL, CUT TAPE, MouseREEL | Resistor Networks & Arrays RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0522 / $0.0591 | Buy Now |
DISTI #
YC358LJK-0747KL
|
Avnet Americas | Network Chip Resistor Thick Film 47kOhm 5% BUS Molded 10-Pin 2512 Convex Emboss T/R - Tape and Reel (Alt: YC358LJK-0747KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0460 | Buy Now |
Part Details for YC358LJK-0747KL
YC358LJK-0747KL CAD Models
YC358LJK-0747KL Part Data Attributes:
|
YC358LJK-0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC358LJK-0747KL
YAGEO Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 47000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Bussed | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47000 Ω | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC358LJK-0747KL
This table gives cross-reference parts and alternative options found for YC358LJK-0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC358LJK-0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YCN358-473-JL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | ASJ Holdings Limited | YC358LJK-0747KL vs YCN358-473-JL |
235020010473L | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | YC358LJK-0747KL vs 235020010473L |
YC358JK-0747KL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | YC358LJK-0747KL vs YC358JK-0747KL |