Part Details for YC358TJK0710KL by YAGEO Corporation
Overview of YC358TJK0710KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC358TJK0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ARRAY CHIP RESISTOR Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225 RoHS: Compliant | Europe - 4000 |
|
RFQ |