Part Details for YC9Z-LCN300A480 by IDEC Corporation
Overview of YC9Z-LCN300A480 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC9Z-LCN300A480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4909
|
Newark | Coil 480Vac For Yc1U 220-300 Rohs Compliant: Yes |Idec YC9Z-LCN300A480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.7500 / $119.7000 | Buy Now |
DISTI #
1885-YC9Z-LCN300A480-ND
|
DigiKey | COIL 480VAC FOR YC1U 220-300 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.8400 | Buy Now |
DISTI #
199-YC9ZLCN300A480
|
Mouser Electronics | Contactor Accessories Coil 480VAC for YC1U 220-300 | 0 |
|
$88.5900 / $99.6800 | Order Now |
DISTI #
71620836
|
RS | Coil 480VAC for YC1U 220-300 | IDEC Corporation YC9Z-LCN300A480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.4100 / $133.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.5700 / $84.6200 | Buy Now |
DISTI #
000000000003421377
|
Sager | Contactor Accessories Coil 480VAC for YC1U 220-300 Min Qty: 1 | 0 |
|
$68.8300 / $80.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.5700 / $84.6200 | Buy Now |