Part Details for YC9Z-RHU10A7P5 by IDEC Corporation
Overview of YC9Z-RHU10A7P5 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC9Z-RHU10A7P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-YC9Z-RHU10A7P5-ND
|
DigiKey | THERMAL OVERLOAD 5.5-7.5A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.6500 | Buy Now |
DISTI #
199-YC9ZRHU10A7P5
|
Mouser Electronics | Contactor Accessories Thermal Overload 5.5-7.5A | 0 |
|
$55.6000 / $61.5300 | Order Now |
DISTI #
71620942
|
RS | Thermal Overload 5.5-7.5A | IDEC Corporation YC9Z-RHU10A7P5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$60.4400 / $75.5600 | Buy Now |
|
Onlinecomponents.com | Electromechanical-Contactor Relay 7.5A DIN Rail Thermal Overload Relay RoHS: Compliant |
9 In Stock |
|
$42.4900 / $68.1900 | Buy Now |
DISTI #
67583101
|
Verical | Electromechanical Relay 7.5A DIN Rail Thermal Overload Relay Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 9 |
|
$58.7340 / $88.6470 | Buy Now |
DISTI #
000000000003421421
|
Sager | Contactor Accessories Thermal Overload 5.5-7.5A Min Qty: 1 | 0 |
|
$43.3700 / $50.7700 | Buy Now |
|
Master Electronics | Electromechanical-Contactor Relay 7.5A DIN Rail Thermal Overload Relay RoHS: Compliant |
9 In Stock |
|
$42.4900 / $68.1900 | Buy Now |