Part Details for YCFX20W1108JZN1077 by TE Connectivity
Overview of YCFX20W1108JZN1077 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCFX20W1108JZN1077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCFX20W1108JZN1077
|
Avnet Americas | Circular Connector Receptacle 8 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YCFX20W1108JZN1077) Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-YFX20W1108JZN177
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY | 0 |
|
$330.1300 | Order Now |
DISTI #
RYCYCFX20W1108JZN1077
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector Receptacle - 8 Position - Socket Contact - Flange Mount - Crimp. RoHS: Compliant |
2 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYCYCFX20W1108JZN1077
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |