Part Details for YCFX24F2532SZN0000 by TE Connectivity
Overview of YCFX24F2532SZN0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCFX24F2532SZN0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCFX24F2532SZN0000
|
Avnet Americas | Connector Circular Receptacle 32 Position Straight Cable Mount (Alt: YCFX24F2532SZN0000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 6 Days | 0 |
|
$741.0518 / $891.7742 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$805.1500 | Buy Now |
DISTI #
RYCYCFX24F2532SZN0000
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
YCFX24F2532SZN0000
|
Avnet Americas | Connector Circular Receptacle 32 Position Straight Cable Mount (Alt: YCFX24F2532SZN0000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 6 Days | 0 |
|
$741.0518 / $891.7742 | Buy Now |
DISTI #
RYCYCFX24F2532SZN0000
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RECP ASSY | 0 |
|
$753.9300 / $1,884.0300 | Buy Now |
Part Details for YCFX24F2532SZN0000
YCFX24F2532SZN0000 CAD Models
YCFX24F2532SZN0000 Part Data Attributes:
|
YCFX24F2532SZN0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YCFX24F2532SZN0000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 32 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 32 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |