Part Details for YCFX24J2532PZNV001 by TE Connectivity
Overview of YCFX24J2532PZNV001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCFX24J2532PZNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCFX24J2532PZNV001
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 32 Position Pin Crimp Straight Jam Nut 32 Terminal 1 Port (Alt: YCFX24J2532PZNV001) Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 6 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$1,013.5000 | Buy Now |
DISTI #
DCHYCFX24J2532PZNV001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYCFX24J2532PZNV001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |