Part Details for YCFX24M1108PZN0000 by TE Connectivity
Overview of YCFX24M1108PZN0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YCFX24M1108PZN0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCFX24M1108PZN0000
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 8 Position Pin Crimp Straight Jam Nut 8 Terminal 1 Port - Bulk (Alt: YCFX24M1108PZN0000) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$333.4090 / $401.2210 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$362.2500 | Buy Now |
DISTI #
RYCYCFX24M1108PZN0000
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCYCFX24M1108PZN0000
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |
Part Details for YCFX24M1108PZN0000
YCFX24M1108PZN0000 CAD Models
YCFX24M1108PZN0000 Part Data Attributes
|
YCFX24M1108PZN0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YCFX24M1108PZN0000
TE Connectivity
MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 1108 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |